


010632X037 | |
|---|---|
DigiKey Part Number | RPC7285-ND |
Manufacturer | |
Manufacturer Product Number | 010632X037 |
Description | HEX HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632X037 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Height 0.093" (2.36mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) |
Part Status Active | Length - Overall 0.468" (11.89mm) |
Screw Head Type Hex Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04498 € | 44,98 € |
| Unit Price without VAT: | 0,04498 € |
|---|---|
| Unit Price with VAT: | 0,05353 € |

