
010632X025PC | |
|---|---|
DigiKey Part Number | 010632X025PC-ND |
Manufacturer | |
Manufacturer Product Number | 010632X025PC |
Description | HEX SLOTTED SCREW 6-32 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Bolt Hex Socket, Slotted Drive Polycarbonate |
EDA/CAD Models | 010632X025PC Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Polycarbonate |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30541 € | 305,41 € |
| Unit Price without VAT: | 0,30541 € |
|---|---|
| Unit Price with VAT: | 0,36344 € |

