
010632X015 | |
|---|---|
DigiKey Part Number | 010632X015-ND |
Manufacturer | |
Manufacturer Product Number | 010632X015 |
Description | HEX SLOTTED SCREW 6-32 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
EDA/CAD Models | 010632X015 Models |
Category | Type Bolt |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket, Slotted |
Packaging Bulk | Thread Size #6-32 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05254 € | 52,54 € |
| Unit Price without VAT: | 0,05254 € |
|---|---|
| Unit Price with VAT: | 0,06252 € |

