
010632WF075 | |
|---|---|
DigiKey Part Number | RPC7906-ND |
Manufacturer | |
Manufacturer Product Number | 010632WF075 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632WF075 Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.217" (5.51mm) |
Series | Head Height 0.243" (6.17mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.993" (25.22mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06560 € | 6,56 € |
| 250 | 0,06000 € | 15,00 € |
| 500 | 0,05634 € | 28,17 € |
| 1.000 | 0,05303 € | 53,03 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

