
010632W075PC | |
|---|---|
DigiKey Part Number | RPC7901-ND |
Manufacturer | |
Manufacturer Product Number | 010632W075PC |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010632W075PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.934" (23.72mm) | |
Material | Polycarbonate | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51600 € | 2,58 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,41080 € | 20,54 € |
| 100 | 0,38620 € | 38,62 € |
| 250 | 0,35768 € | 89,42 € |
| 500 | 0,33874 € | 169,37 € |
| 1.000 | 0,32178 € | 321,78 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

