#6-32 Pan Head Machine Screw Phillips Drive Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010632W050PC

DigiKey Part Number
RPC7899-ND
Manufacturer
Manufacturer Product Number
010632W050PC
Description
MACH SCREW PAN PHILLIPS #6-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
010632W050PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Phillips
Manufacturer
Essentra Components
Thread Size
#6-32
Series
Head Diameter
0.263" (6.68mm)
Packaging
Bulk
Length - Below Head
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.684" (17.37mm)
Type
Machine Screw
Material
Polycarbonate
Screw Head Type
Pan Head
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.336
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,50400 €2,52 €
100,46700 €4,67 €
250,42680 €10,67 €
500,39960 €19,98 €
1000,37570 €37,57 €
2500,34792 €86,98 €
5000,32946 €164,73 €
1.0000,31295 €312,95 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €