
010632W025PC | |
|---|---|
DigiKey Part Number | RPC7897-ND |
Manufacturer | |
Manufacturer Product Number | 010632W025PC |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010632W025PC Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.263" (6.68mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Polycarbonate |
Type Machine Screw | Base Product Number |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,41640 € | 10,41 € |
| 50 | 0,39020 € | 19,51 € |
| 100 | 0,36680 € | 36,68 € |
| 250 | 0,33964 € | 84,91 € |
| 500 | 0,32156 € | 160,78 € |
| 1.000 | 0,30541 € | 305,41 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

