
010632T087 | |
|---|---|
DigiKey Part Number | RPC7896-ND |
Manufacturer | |
Manufacturer Product Number | 010632T087 |
Description | SET SCREW SOCKET HEAD 6-32 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632T087 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Height 0.080" (2.03mm) |
Packaging Bulk | Length - Overall 1.670" (42.42mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,04060 € | 4,06 € |
| 250 | 0,03704 € | 9,26 € |
| 500 | 0,03468 € | 17,34 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

