
010632T043 | |
|---|---|
DigiKey Part Number | 010632T043-ND |
Manufacturer | |
Manufacturer Product Number | 010632T043 |
Description | SET SCREW SOCKET HEAD 6-32 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Drive Nylon |
EDA/CAD Models | 010632T043 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Height 0.080" (2.03mm) |
Packaging Bulk | Length - Overall 0.795" (20.19mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04515 € | 45,15 € |
| Unit Price without VAT: | 0,04515 € |
|---|---|
| Unit Price with VAT: | 0,05373 € |

