
010632T012 | |
|---|---|
DigiKey Part Number | RPC7888-ND |
Manufacturer | |
Manufacturer Product Number | 010632T012 |
Description | SET SCREW SOCKET HEAD 6-32 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632T012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | 0.080" (2.03mm) | |
Length - Overall | 0.170" (4.32mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05480 € | 5,48 € |
| 250 | 0,05012 € | 12,53 € |
| 500 | 0,04698 € | 23,49 € |
| 1.000 | 0,04420 € | 44,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

