
010632T009 | |
|---|---|
DigiKey Part Number | RPC7887-ND |
Manufacturer | |
Manufacturer Product Number | 010632T009 |
Description | SET SCREW SOCKET HEAD 6-32 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632T009 Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Height 0.080" (2.03mm) |
Series | Length - Below Head 0.014" (0.35mm) |
Packaging Bulk | Length - Overall 0.094" (2.38mm) 3/32" |
Part Status Active | Material Nylon |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05600 € | 5,60 € |
| 250 | 0,05116 € | 12,79 € |
| 500 | 0,04798 € | 23,99 € |
| 1.000 | 0,04515 € | 45,15 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

