
010632S112 | |
|---|---|
DigiKey Part Number | 010632S112-ND |
Manufacturer | |
Manufacturer Product Number | 010632S112 |
Description | CHEESE HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Slotted Drive Nylon |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.100" (2.54mm) |
Series | Head Height 0.055" (1.40mm) |
Packaging Bulk | Length - Below Head 1.125" (28.58mm) |
Part Status Active | Length - Overall 1.180" (29.97mm) |
Screw Head Type Cheese Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

