
010632S100 | |
|---|---|
DigiKey Part Number | RPC7886-ND |
Manufacturer | |
Manufacturer Product Number | 010632S100 |
Description | CHEESE HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Height 0.055" (1.40mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.055" (26.80mm) |
Screw Head Type Cheese Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,04070 € | 4,07 € |
| 250 | 0,03712 € | 9,28 € |
| 500 | 0,03478 € | 17,39 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

