
010632S075 | |
|---|---|
DigiKey Part Number | RPC7884-ND |
Manufacturer | |
Manufacturer Product Number | 010632S075 |
Description | CHEESE HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Height 0.055" (1.40mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.805" (20.45mm) |
Screw Head Type Cheese Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04440 € | 4,44 € |
| 250 | 0,04052 € | 10,13 € |
| 500 | 0,03794 € | 18,97 € |
| 1.000 | 0,03564 € | 35,64 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

