
010632S062 | |
|---|---|
DigiKey Part Number | 010632S062-ND |
Manufacturer | |
Manufacturer Product Number | 010632S062 |
Description | CHEESE HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.100" (2.54mm) | |
Head Height | 0.055" (1.40mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.680" (17.27mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04655 € | 46,55 € |
| Unit Price without VAT: | 0,04655 € |
|---|---|
| Unit Price with VAT: | 0,05539 € |

