
010632S037 | |
|---|---|
DigiKey Part Number | RPC7881-ND |
Manufacturer | |
Manufacturer Product Number | 010632S037 |
Description | CHEESE HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Height 0.055" (1.40mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.430" (10.92mm) |
Screw Head Type Cheese Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04498 € | 44,98 € |
| Unit Price without VAT: | 0,04498 € |
|---|---|
| Unit Price with VAT: | 0,05353 € |

