
010632S031 | |
|---|---|
DigiKey Part Number | RPC7880-ND |
Manufacturer | |
Manufacturer Product Number | 010632S031 |
Description | CHEESE HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Height | 0.055" (1.40mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,05124 € | 12,81 € |
| 500 | 0,04806 € | 24,03 € |
| 1.000 | 0,04521 € | 45,21 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

