
010632S025 | |
|---|---|
DigiKey Part Number | RPC7879-ND |
Manufacturer | |
Manufacturer Product Number | 010632S025 |
Description | CHEESE HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Height | 0.055" (1.40mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.305" (7.75mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,04330 € | 4,33 € |
| 250 | 0,03948 € | 9,87 € |
| 500 | 0,03698 € | 18,49 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

