
010632R175 | |
|---|---|
DigiKey Part Number | RPC7875-ND |
Manufacturer | |
Manufacturer Product Number | 010632R175 |
Description | MACH SCREW RO HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632R175 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #6-32 |
Packaging Bulk | Head Diameter 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05205 € | 52,05 € |
| Unit Price without VAT: | 0,05205 € |
|---|---|
| Unit Price with VAT: | 0,06194 € |

