
010632R162 | |
|---|---|
DigiKey Part Number | 010632R162-ND |
Manufacturer | |
Manufacturer Product Number | 010632R162 |
Description | MACH SCREW RO HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Round Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010632R162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.194" (4.93mm) | |
Length - Below Head | 1.625" (41.28mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05772 € | 28,86 € |
| Unit Price without VAT: | 0,05772 € |
|---|---|
| Unit Price with VAT: | 0,06869 € |

