
010632R125 | |
|---|---|
DigiKey Part Number | RPC7873-ND |
Manufacturer | |
Manufacturer Product Number | 010632R125 |
Description | MACH SCREW RO HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632R125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 1.250" (31.75mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07930 € | 7,93 € |
| 250 | 0,07272 € | 18,18 € |
| 500 | 0,06830 € | 34,15 € |
| 1.000 | 0,06436 € | 64,36 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

