


010632R100 | |
|---|---|
DigiKey Part Number | RPC7284-ND |
Manufacturer | |
Manufacturer Product Number | 010632R100 |
Description | ROUND HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Round Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632R100 Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.250" (6.35mm) 1/4" |
Series | Head Height 0.097" (2.46mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.097" (27.86mm) |
Screw Head Type Round Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,04110 € | 4,11 € |
| 250 | 0,03748 € | 9,37 € |
| 500 | 0,03508 € | 17,54 € |
| 1.000 | 0,03295 € | 32,95 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

