
010632R087 | |
|---|---|
DigiKey Part Number | RPC7872-ND |
Manufacturer | |
Manufacturer Product Number | 010632R087 |
Description | MACH SCREW RO HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.069" (27.15mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04850 € | 4,85 € |
| 250 | 0,04424 € | 11,06 € |
| 500 | 0,04144 € | 20,72 € |
| 1.000 | 0,03896 € | 38,96 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

