
010632R062 | |
|---|---|
DigiKey Part Number | RPC7870-ND |
Manufacturer | |
Manufacturer Product Number | 010632R062 |
Description | MACH SCREW RO HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632R062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.819" (20.80mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04470 € | 4,47 € |
| 250 | 0,04076 € | 10,19 € |
| 500 | 0,03818 € | 19,09 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

