
010632R031 | |
|---|---|
DigiKey Part Number | RPC7868-ND |
Manufacturer | |
Manufacturer Product Number | 010632R031 |
Description | MACH SCREW RO HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632R031 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #6-32 |
Packaging Bulk | Head Diameter 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Below Head 0.313" (7.94mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,05064 € | 12,66 € |
| 500 | 0,04746 € | 23,73 € |
| 1.000 | 0,04465 € | 44,65 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

