
010632PW187B | |
|---|---|
DigiKey Part Number | 145-010632PW187B-ND |
Manufacturer | |
Manufacturer Product Number | 010632PW187B |
Description | 632X1-7/8 SPEC PHILLIPS PAN BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Packaging Bulk | Head Height 0.082" (2.08mm) |
Part Status Active | Length - Below Head 1.875" (47.63mm) |
Type Machine Screw | Length - Overall 1.957" (49.71mm) |
Screw Head Type Pan Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

