
010632PW187 | |
|---|---|
DigiKey Part Number | 145-010632PW187-ND |
Manufacturer | |
Manufacturer Product Number | 010632PW187 |
Description | 632X1-7/8 SPEC PHILLIPS PAN M01 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.270" (6.86mm) |
Packaging Bulk | Head Height 0.092" (2.34mm) |
Part Status Active | Length - Below Head 1.875" (47.63mm) |
Type Machine Screw | Length - Overall 1.967" (49.96mm) |
Screw Head Type Pan Head | Material Nylon |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05051 € | 50,51 € |
| Unit Price without VAT: | 0,05051 € |
|---|---|
| Unit Price with VAT: | 0,06011 € |

