
010632PW068 | |
|---|---|
DigiKey Part Number | RPC7855-ND |
Manufacturer | |
Manufacturer Product Number | 010632PW068 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
EDA/CAD Models | 010632PW068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 0.688" (17.46mm) | |
Length - Overall | 0.780" (19.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,06020 € | 6,02 € |
| 250 | 0,05500 € | 13,75 € |
| 500 | 0,05160 € | 25,80 € |
| 1.000 | 0,04856 € | 48,56 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

