
010632PW056 | |
|---|---|
DigiKey Part Number | RPC7853-ND |
Manufacturer | |
Manufacturer Product Number | 010632PW056 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632PW056 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.263" (6.68mm) |
Packaging Bulk | Head Height 0.092" (2.34mm) |
Part Status Active | Length - Below Head 0.563" (14.29mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07560 € | 1,89 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,05984 € | 14,96 € |
| 500 | 0,05614 € | 28,07 € |
| 1.000 | 0,05287 € | 52,87 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


