
010632PW043 | |
|---|---|
DigiKey Part Number | RPC7851-ND |
Manufacturer | |
Manufacturer Product Number | 010632PW043 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
EDA/CAD Models | 010632PW043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 0.438" (11.11mm) | |
Length - Overall | 0.530" (13.45mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05670 € | 5,67 € |
| 250 | 0,05180 € | 12,95 € |
| 500 | 0,04858 € | 24,29 € |
| 1.000 | 0,04572 € | 45,72 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

