
010632P225 | |
|---|---|
DigiKey Part Number | 010632P225-ND |
Manufacturer | |
Manufacturer Product Number | 010632P225 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010632P225 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.263" (6.68mm) |
Packaging Bulk | Head Height 0.154" (3.91mm) |
Part Status Active | Length - Below Head 2.250" (57.15mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10567 € | 105,67 € |
| Unit Price without VAT: | 0,10567 € |
|---|---|
| Unit Price with VAT: | 0,12575 € |

