
010632P187B | |
|---|---|
DigiKey Part Number | 145-010632P187B-ND |
Manufacturer | |
Manufacturer Product Number | 010632P187B |
Description | 632 X 1-7/8 PAN HEAD SLOTTED BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | 0.082" (2.08mm) | |
Length - Below Head | 1.875" (47.63mm) | |
Length - Overall | 1.957" (49.71mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

