
010632P187 | |
|---|---|
DigiKey Part Number | 145-010632P187-ND |
Manufacturer | |
Manufacturer Product Number | 010632P187 |
Description | 632X1-7/8 PAN HEAD SLOTTED M01 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.270" (6.86mm) |
Packaging Bulk | Head Height 0.082" (2.08mm) |
Part Status Active | Length - Below Head 1.875" (47.63mm) |
Type Machine Screw | Length - Overall 1.957" (49.71mm) |
Screw Head Type Pan Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05895 € | 58,95 € |
| Unit Price without VAT: | 0,05895 € |
|---|---|
| Unit Price with VAT: | 0,07015 € |

