
010632P075PC | |
|---|---|
DigiKey Part Number | 010632P075PC-ND |
Manufacturer | |
Manufacturer Product Number | 010632P075PC |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Polycarbonate |
EDA/CAD Models | 010632P075PC Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.263" (6.68mm) |
Packaging Bulk | Head Height 0.154" (3.91mm) |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Machine Screw | Length - Overall 0.904" (22.96mm) |
Screw Head Type Pan Head | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30730 € | 307,30 € |
| Unit Price without VAT: | 0,30730 € |
|---|---|
| Unit Price with VAT: | 0,36569 € |

