


010632P062 | |
|---|---|
DigiKey Part Number | RPC6352-ND |
Manufacturer | |
Manufacturer Product Number | 010632P062 |
Description | PAN HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632P062 Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.260" (6.60mm) |
Series | Head Height 0.080" (2.03mm) |
Packaging Bulk | Length - Below Head 0.625" (15.88mm) |
Part Status Active | Length - Overall 0.705" (17.91mm) |
Screw Head Type Pan Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05700 € | 5,70 € |
| 250 | 0,05212 € | 13,03 € |
| 500 | 0,04886 € | 24,43 € |
| 1.000 | 0,04597 € | 45,97 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


