
010632P056 | |
|---|---|
DigiKey Part Number | RPC7837-ND |
Manufacturer | |
Manufacturer Product Number | 010632P056 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632P056 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #6-32 |
Packaging Bulk | Head Diameter 0.263" (6.68mm) |
Part Status Active | Length - Below Head 0.563" (14.29mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04580 € | 45,80 € |
| Unit Price without VAT: | 0,04580 € |
|---|---|
| Unit Price with VAT: | 0,05450 € |

