


010632P050 | |
|---|---|
DigiKey Part Number | RPC6930-ND |
Manufacturer | |
Manufacturer Product Number | 010632P050 |
Description | PAN HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632P050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.580" (14.73mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05730 € | 5,73 € |
| 250 | 0,05240 € | 13,10 € |
| 500 | 0,04912 € | 24,56 € |
| 1.000 | 0,04621 € | 46,21 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

