
010632P037PC | |
|---|---|
DigiKey Part Number | RPC7835-ND |
Manufacturer | |
Manufacturer Product Number | 010632P037PC |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010632P037PC Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.263" (6.68mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.529" (13.44mm) |
Type Machine Screw | Material Polycarbonate |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49800 € | 2,49 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,42320 € | 10,58 € |
| 50 | 0,39660 € | 19,83 € |
| 100 | 0,37270 € | 37,27 € |
| 250 | 0,34508 € | 86,27 € |
| 500 | 0,32676 € | 163,38 € |
| 1.000 | 0,31039 € | 310,39 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

