
010632H225 | |
|---|---|
DigiKey Part Number | 010632H225-ND |
Manufacturer | |
Manufacturer Product Number | 010632H225 |
Description | CAP SCREW HEX HEAD SOCKET #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Cap Screw Hex Socket Drive Nylon |
EDA/CAD Models | 010632H225 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 2.250" (57.15mm) |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10567 € | 105,67 € |
| Unit Price without VAT: | 0,10567 € |
|---|---|
| Unit Price with VAT: | 0,12575 € |

