
010632H075 | |
|---|---|
DigiKey Part Number | RPC7824-ND |
Manufacturer | |
Manufacturer Product Number | 010632H075 |
Description | CAP SCREW HEX HEAD SOCKET #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632H075 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05720 € | 5,72 € |
| 250 | 0,05228 € | 13,07 € |
| 500 | 0,04904 € | 24,52 € |
| 1.000 | 0,04613 € | 46,13 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

