
010632H037 | |
|---|---|
DigiKey Part Number | RPC7820-ND |
Manufacturer | |
Manufacturer Product Number | 010632H037 |
Description | CAP SCREW HEX HEAD SOCKET #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632H037 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05580 € | 5,58 € |
| 250 | 0,05100 € | 12,75 € |
| 500 | 0,04782 € | 23,91 € |
| 1.000 | 0,04498 € | 44,98 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

