
010632H012 | |
|---|---|
DigiKey Part Number | RPC7817-ND |
Manufacturer | |
Manufacturer Product Number | 010632H012 |
Description | CAP SCREW HEX HEAD SOCKET #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632H012 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,04210 € | 4,21 € |
| 250 | 0,03840 € | 9,60 € |
| 500 | 0,03594 € | 17,97 € |
| 1.000 | 0,03375 € | 33,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

