
010632G087 | |
|---|---|
DigiKey Part Number | RPC7813-ND |
Manufacturer | |
Manufacturer Product Number | 010632G087 |
Description | SET SCREW SLOTTED HEAD 6-32 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632G087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Length - Overall | 1.720" (43.69mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04700 € | 4,70 € |
| 250 | 0,04288 € | 10,72 € |
| 500 | 0,04020 € | 20,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

