
010632G050 | |
|---|---|
DigiKey Part Number | RPC7810-ND |
Manufacturer | |
Manufacturer Product Number | 010632G050 |
Description | SET SCREW SLOTTED HEAD 6-32 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632G050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Length - Below Head | 0.470" (11.94mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04806 € | 48,06 € |
| Unit Price without VAT: | 0,04806 € |
|---|---|
| Unit Price with VAT: | 0,05719 € |

