
010632G043 | |
|---|---|
DigiKey Part Number | 010632G043-ND |
Manufacturer | |
Manufacturer Product Number | 010632G043 |
Description | SET SCREW SLOTTED HEAD 6-32 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Slotted Drive Nylon |
EDA/CAD Models | 010632G043 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Height 0.030" (0.76mm) |
Packaging Bulk | Length - Overall 0.845" (21.46mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05270 € | 52,70 € |
| Unit Price without VAT: | 0,05270 € |
|---|---|
| Unit Price with VAT: | 0,06271 € |

