
010632G037 | |
|---|---|
DigiKey Part Number | RPC7809-ND |
Manufacturer | |
Manufacturer Product Number | 010632G037 |
Description | SET SCREW SLOTTED HEAD 6-32 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632G037 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Length - Overall 0.720" (18.29mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04510 € | 4,51 € |
| 250 | 0,04120 € | 10,30 € |
| 500 | 0,03860 € | 19,30 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

