
010632G031 | |
|---|---|
DigiKey Part Number | 010632G031-ND |
Manufacturer | |
Manufacturer Product Number | 010632G031 |
Description | SET SCREW SLOTTED HEAD 6-32 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Slotted Drive Nylon |
EDA/CAD Models | 010632G031 Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Height 0.030" (0.76mm) |
Series | Length - Below Head 0.283" (7.18mm) |
Packaging Bulk | Length - Overall 0.595" (15.11mm) |
Part Status Active | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

