
010632G025 | |
|---|---|
DigiKey Part Number | RPC7808-ND |
Manufacturer | |
Manufacturer Product Number | 010632G025 |
Description | SET SCREW SLOTTED HEAD 6-32 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632G025 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Length - Below Head 0.220" (5.59mm) |
Packaging Bulk | Length - Overall 0.470" (11.94mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05740 € | 5,74 € |
| 250 | 0,05244 € | 13,11 € |
| 500 | 0,04920 € | 24,60 € |
| 1.000 | 0,04630 € | 46,30 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

