
010632G018 | |
|---|---|
DigiKey Part Number | RPC7807-ND |
Manufacturer | |
Manufacturer Product Number | 010632G018 |
Description | SET SCREW SLOTTED HEAD 6-32 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632G018 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Length - Overall 0.345" (8.76mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04410 € | 4,41 € |
| 250 | 0,04028 € | 10,07 € |
| 500 | 0,03772 € | 18,86 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

