
010632F100 | |
|---|---|
DigiKey Part Number | RPC7804-ND |
Manufacturer | |
Manufacturer Product Number | 010632F100 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.217" (5.51mm) | |
Head Height | 0.243" (6.17mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.243" (31.57mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,05332 € | 13,33 € |
| 500 | 0,05000 € | 25,00 € |
| 1.000 | 0,04705 € | 47,05 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

